Weidmuller 1905150000

End plate (terminals), 68.88 mm x 1.5 mm, dark beige WAP WDU/WTR4/ZZ
$ 1.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1905150000.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-8.52%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1905150000 provided by its distributors.

End plate (terminals), 68.88 mm x 1.5 mm, dark beige WAP WDU/WTR4/ZZ
Weidmüller W-Series WAP WDU/WTR4/ZZ - 1905150000
Connector Accessories End Plate Wemid Dark Beige
Terminal Block Accessory, Plate Item, Wemid
Weidmuller Inc Wap Wdu/Wtr4/Zz
End Plate, Plastic, Terminal Block; For Use With:Weidmuller Wdu 4/Zz Terminal Block; Accessory Type:End Plate; Product Range:W Series Rohs Compliant: Yes |Weidmuller 1905150000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Blocks / Length mm = 68.8 / Height mm = 41

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER