Weidmuller 1896120000

Conn Feed-Through Terminal Block 3 POS Tension Clamp ST T DIN Rail 30A
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1896120000.

IHS

Datasheet3 pages17 years ago

JRH Electronics

Farnell

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+30.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2008-11-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2023-03-31

Related Parts

Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031720
Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Phoenix Contact3031403
Conn Feed-Through Terminal Block F 3 POS Cable Mount 32A
Weidmuller1706040000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Blue, Clamped Termination, 24A

Descriptions

Descriptions of Weidmuller 1896120000 provided by its distributors.

Conn Feed-Through Terminal Block 3 POS Tension Clamp ST T DIN Rail 30A
Through terminal block, push-in connection, 0.5-4.0 mm², 3 pole, 32 A, 8 kV, dark beige, 1896120000
Modular Terminal Block, 32A, 4mm2, 1 Deck(s)
PDU 2.5/4/3AN. P-series, Feed-through terminal, Rated cross-section: 4 mm², PUSH IN GTIN (EAN): 4032248511167
Weidmüller P-series PDU 2.5/4/3AN - 1896120000
CONN TERM BLK FEED THRU 10-26AWG
TERMINAL, PUSH-IN, PDU2.5/4, 3 WAY; Connector Type:Terminal Block, DIN Rail; Connector Mounting:DIN Rail; Pitch Spacing:5.1mm; No. of Contacts:3; Wire Size (AWG):26AWG to 10AWG; SVHC:No SVHC (20-Jun-2011); Colour:Dark Beige; Connector Mounting Orientation:DIN Rail; Current Rating:30A; Wire Size Range (AWG):26-10

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1896120000.