Weidmuller 1880450000

WAP WSI4/2. End plate, Black, 2.5 mm GTIN (EAN): 4032248541911
$ 0.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1880450000.

IHS

Datasheet5 pages9 years ago

Master Electronics

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+49.64%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1880450000 provided by its distributors.

WAP WSI4/2. End plate, Black, 2.5 mm GTIN (EAN): 4032248541911
End plate (terminals), 71.12 mm x 2.5 mm, black WAP WSI4/2
Weidmuller End Plate, For Use With: W Series Terminal, Wemid, Black, 2.8 in H x 0.098 in W x 1.948 in D
Din Rail Terminal Block End Plate; Tipo De Accesorio:Placa Final; Para Usar Con:Bloques De Terminales |Weidmuller 1880450000
Terminal Block Accessory, Plate Item, Wemid
Weidmüller W-Series WAP WSI4/2 - 1880450000
Connector Accessories End Plate Wemid Black
DIN RAIL TERMINAL BLOCK END PLATE; For Use With: Terminal Blocks; Accessory Type: End Plate; Product Range: - 21M1879
Accessory Type = End Plate / Accessory Colour = Black / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Blocks / Length mm = 71.2 / Height mm = 50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER