Weidmuller 1871680000

Sensor Cables / Actuator Cables SAI-08L-VP12-3A-M08L-PNP
$ 99.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1871680000.

JRH Electronics

Datasheet4 pages6 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+48.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1871680000 provided by its distributors.

Sensor Cables / Actuator Cables SAI-08L-VP12-3A-M08L-PNP
Weidmüller SAI Passive SAI-8-S12 3P M8 L - 1871680000
SAI-8-S12 3P M8 L. SAI Passive, Sensor-actuator passive distributor, M8, with M12 outlet, Yes GTIN (EAN): 4032248451005
Sensor-Actuator Passive Distributor M8 Individual
Ports = 6 / Poles = 3 / Total Rated Current A = 6 / Rated Current Per Port A = 1 / Connector = M8, 3-Pole / Gender = Socket / Rated Voltage V = 30 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Series = SAI / Protection Rating = IP68 / Height mm = 28 / Length mm = 139 / Width mm = 24

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER