Weidmuller 1828680000

Weidmüller SAI Passive SAI-8-F 3P M8 L 5M - 1828680000
$ 127.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1828680000.

Electro Sonic

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2025-07-05
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1828680000 provided by its distributors.

Weidmüller SAI Passive SAI-8-F 3P M8 L 5M - 1828680000
Sai-08L-Vpfc-3A-M08L-Pnp-05U03 |Weidmuller 1828680000
Sensor-Actuator Passive Distributor M8 Individual
SAI-8-F 3P M8 L 5M. SAI Passive, Sensor-actuator passive distributor, M8, Fixed cable version, 5 m, Yes GTIN (EAN): 4032248335329
Ports = 8 / Poles = 3 / Total Rated Current A = 6 / Rated Current Per Port A = 1 / Connector = M8, 3-Pole / Gender = Socket / Rated Voltage V = 30 / Cable Length m = 5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 30 / Housing Material = Polybutylene Terephthalate (PBT) / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80 / Series = SAI / Protection Rating = IP68 / Height mm = 18 / Length mm = 144 / Width mm = 24

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER