Weidmuller 1824960000

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
$ 0.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1824960000.

Weidmuller

Datasheet8 pages5 years ago

IHS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Weidmuller 1824960000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Weidmuller1826210000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1824950000
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1886190000
Modular Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1824960000 provided by its distributors.

Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmüller OMNIMATE Signal - series LSF LSF-SMT 7.62/03/90 3.5SN BK TU - 1824960000
Conn Spring Cage 3 POS 7.62mm Solder RA Thru-Hole 10A Tube
PCB terminal, 630 V, 17.5 A, Pitch in mm: 7.62, 1.5 mm², Number of poles: 3, PUSH IN with actuator, THT/THR solder connection, 90°, Tube
Weidmuller LSF-SMT 7.62 Series, 7.62mm Pitch 3 Way 1 Row Right Angle PCB Header, Solder Termination, 17.5A
LSF-SMT Push In horiz 7.62 PCB header 3W
Weidmüller 1824960000 印刷电路板接线端子块
RS APAC
TERM BLK 3P SIDE ENT 7.62MM PCB
Tb, Wire To Board, 3Pos, 16Awg; Pitch Spacing:7.62Mm; No. Of Positions:3Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:16Awg; Conductor Area Csa:1.5Mm2; Wire Connection Method:Push In; Rated Current:17.5A; Rated Voltage:800V; Blockrohs Compliant: Yes |Weidmuller 1824960000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER