Series = SAI / Mounting Type = Cable Mount / Contact Plating = CuSnZn / Poles = 4 / Operating Temperature Max. °C = 85 / Connector Size = M12 / Operating Temperature Min. °C = -40 / Standards Met = UL Listed / Standards Met = EAC / Voltage Rating V = 250 / Connector Coding = A-Coded / Coupling Method = Threaded / Cable Entry Max. mm = 8 / Contact Gender = Plug / Cable Entry Min. mm = 6 / Contact Termination Type = Screw / IP Rating = IP67 / Approvals = UL Listed / Approvals = EAC / Shell Material = Polyamide / Body Orientation = Straight / Current Rating A = 4