Weidmuller 1807010000

ZAP ZDU4-2/4AN. Z-series, End plate, Dark Beige, 2 mm GTIN (EAN): 4032248279357
$ 0.624
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1807010000.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-7.77%

Supply Chain

Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1807010000 provided by its distributors.

ZAP ZDU4-2/4AN. Z-series, End plate, Dark Beige, 2 mm GTIN (EAN): 4032248279357
Connector Accessories End Plate Wemid Dark Beige
Terminal Block Accessory, Plate Item, Wemid
End plate for Z series, 1807010000
End Plate, Plastic, Terminal Block; For Use With:Weidmuller Zdu 4-2/4An Terminal Block; Accessory Type:End Plate; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1807010000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Block / Length mm = 34.85 / Height mm = 104.35

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER