Weidmuller 1806120000

Weidmüller 1806120000 Terminal identifier transparent 50pcs 30x8mm
$ 0.464
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1806120000.

IHS

Datasheet5 pages7 years ago

element14 APAC

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-22.87%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1806120000 provided by its distributors.

Weidmüller 1806120000 Terminal identifier transparent 50pcs 30x8mm
Terminal Marker, Em 8/30, 7.2Mm; Tipo De Accesorio:End Bracket Marker; Para Usar Con:Weidmuller Wew 35/2, Zew 35/2 End Brackets; Leyenda:Em 8/30; Espaciado, Paso:7.2Mm |Weidmuller 1806120000
TERMINAL MARKER, EM 8/30, 7.2MM; Accessory Type: End Bracket Marker; For Use With: Weidmuller WEW 35/2, ZEW 35/2 End Brackets; Legend: EM 8/30; Pitch Spacing: 7.2mm; Product Range: - 27W2842
For Terminal Type = W-Series / Pitch mm = 7.2 / Legend = Blank / Width mm = 7.2 / Height mm = 32.4 / Material = Polypropylene (PP) / Flammability Rating = UL 94HB / Colour = Clear / Series = EM
Weidmuller 1806120000 Terminal Marker Brand: Weidmuller. Part Number: 1806120000. Weidmuller Terminal Marker, Halogen Free, Series: EM Series, 1.276 in Marker Length, 0.283 in Marker Width, EM 8/30 Legend, Polypropylene, Transparent. Additional Description: WEID-1806120000 EM 8/30 TERMINAL MARKING, PITCH IN MM: 7.20, TRANSPARENT EM 8/30 1 PK=50 1 PACK=50PCS. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER