Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1798460000

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount

$ 4.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1798460000.

IHS

Datasheet1 page22 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-50.15%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Phoenix Contact3001501
Terminal Block Connector; Feed Thru; Screw; 2; 0.2-4sq.mm; 24-12 AWG; 5.2 mm W; Gray
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A
Weidmuller1016200000
Modular Terminal Block, 6A, 2.5mm2, 1 Deck(s)
Phoenix Contact3044238
Feed Through Terminal Block/125A,1000V,1.5-50mm²,AWG:16-1/0,W:16mm,Scrw,CLR:BE

Descriptions

Descriptions of Weidmuller 1798460000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount
WPE 1.5/R3.5. Feed-through terminal, Rated cross-section: 1.5 mm², Screw connection, Direct mounting GTIN (EAN): 4032248330003
Weidmuller 1798460000 Electrical Terminal. Klippon® Modular PE Terminal Block, 2-Tier, Series: W Series, 400 VAC, 26 to 16 AWG Wire, 7 mm Wire Strip Length, 1.5 sq-mm Terminal, Snap-On Mount, Screw, -60 to 130 deg C, Wemid, Green/Yellow, 0.965 in H x 0.138 in W x 0.945 in D. Additional Description: WEID-1798460000 WPE 1.5/R 3.5. Catalog Description: Terminal block for connecting protective earth conductors to the mounting base (earth). Hardened steel withstands the mechanical forces, tin-coated copper ensures top conductivity..
Positions = 2 / Wire Size AWG Max. AWG = 18 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 1.5 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Screw / Voltage Rating V = 400 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 3.5 / Standards Met = CE / Standards Met = CSA / Standards Met = ATEX / Standards Met = EAC / Standards Met = IEC EX / Standards Met = KEMA-KEUR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER