Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1016200000

Modular Terminal Block, 6A, 2.5mm2, 1 Deck(s)
$ 3.38
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1016200000.

IHS

Datasheet4 pages17 years ago

JRH Electronics

Farnell

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+6.64%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1962600
Barrier Strip Terminal Block, 12A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1037800000
Through terminal block, screw connection, 0.5-6.0 mm², 2 pole, 32 A, 8 kV, gray, 1037800000
Phoenix Contact1853010
Conn Terminal Block F 2 POS 5.08mm Screw RA Cable Mount 12A Cardboard
Phoenix Contact3036123
Conn Feed-Through Terminal Block F 2 POS Cable Mount 65A
Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller0294360000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 27A

Descriptions

Descriptions of Weidmuller 1016200000 provided by its distributors.

Modular Terminal Block, 6A, 2.5mm2, 1 Deck(s)
TERMINAL BLOCK, DIN RAIL, 2 POSITION, 30; TERMINAL BLOCK, DIN RAIL, 2 POSITION, 30-12AWG; No. of Positions: 2Positions; Wire Size AWG Min: 30AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: S
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Voltage Rating V = 500 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = DEMKOATEX / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = LLOYDSREG / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1016200000.