Weidmuller 1787500000

hdc enclosures, size3, protection degree ip65, Cable entry from top, Plug housing, End-locking
$ 12.696
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1787500000.

IHS

Datasheet6 pages9 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+83.67%

Supply Chain

Introduction Date2016-12-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1787500000 provided by its distributors.

hdc enclosures, size3, protection degree ip65, Cable entry from top, Plug housing, End-locking
Heavy Duty Hood, Top Entry, 1 Lever; Heavy Duty Connector Type:Hood, Top Entry; Connector Body Material:Aluminum Body; Locking Type:1 Lever; Rectangular Shell Size:3; For Use With:Weidmuller Rockstar Series Heavy Duty Connectors Rohs Compliant: Yes |Weidmuller 1787500000
Weidmüller HDC enclosures HDC 16D TOLU 1M25G - 1787500000
Grommet housing, size D16, die-cast aluminum, M25, straight, longitudinal bow locking, IP65, 1787500000
HDC 16D TOLU 1M25G. HDC enclosures, Size: 3, Protection degree: IP 65, Cable entry from top, Plug housing, End-locking clamp, lower side, high, Size of cable entries: M 25 GTIN (EAN): 4032248204847

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER