Weidmuller 1775682001

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/10/180 1.5SN BK BX - 1775682001
$ 2.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1775682001.

Weidmuller

Datasheet6 pages5 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
Variable Height Pcb Header Strips Rohs Compliant: Yes |Samtec, Inc. MTSW-210-09-T-S-430-RA
Conn Unshrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Bag
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
Pin Header, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Through Hole, MTSW Series, Unshrouded
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 1 Rows, 10 Contacts, Through Hole

Descriptions

Descriptions of Weidmuller 1775682001 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 5.08 SL-SMT 5.08HC/10/180 1.5SN BK BX - 1775682001
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 10 pole, pitch 5.08 mm, straight, black, 1775682001
Conn Shrouded Header HDR 10 POS 5.08mm Solder ST Thru-Hole Box
PCB connector (board connection), 320 V, 27.5 A, Pitch in mm: 5.08, Number of poles: 10, THT/THR solder connection, Box
TERM BLOCK HDR 10POS VERT 5.08MM
Pin Header, 10 Position, 5.08Mm; Gender:Header; Pitch Spacing:5.08Mm; No. Of Positions:10Positions; Rated Current:15A; Rated Voltage:300V; Block Orientation:Through Hole Vertical; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1775682001

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER