Weidmuller 1739630000

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 120A
$ 19.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1739630000.

IHS

Datasheet3 pages17 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Conn Feed-Through Terminal Block 2 POS Screw ST T DIN Rail 32A
Weidmuller1608510000
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST DIN Rail 24A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A

Descriptions

Descriptions of Weidmuller 1739630000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS ST T DIN Rail 120A
Modular Terminal Block, 125A, 35mm2, 1 Row(s), 1 Deck(s)
ZDU 35 BL. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 35 mm², Tension clamp connection, Wemid, Blue, Direct mounting GTIN (EAN): 4008190957087
Positions = 2 / Wire Size AWG Max. AWG = 2 / Wire Size AWG Min. AWG = 12 / Wire Size mm2 Max. mm² = 35 / Wire Size mm2 Nominal mm² = 35 / Wire Connection Method = Tension Clamp / Current Rating A = 125 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Standards Met = CE / Standards Met = cURusEX / Standards Met = ATEX / Standards Met = EAC / Standards Met = IEC EX / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Series = Z

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER