Weidmuller 1729600000

Terminal Block, Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1729600000.

Weidmuller

Datasheet6 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
+18.14%

CAD Models

Download Weidmuller 1729600000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.815
$ 2.77
Stock
422
620
Authorized Distributors
6
6
Gender
Male
-
Pitch
3.5 mm
3.5 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1844278
Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843664
Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1728000000
Terminal Block, Header, 3.5Mm; |Weidmuller 1728000000.
Weidmuller1728640000
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/08/90F 3.5SN BK BX - 1728640000
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)

Descriptions

Descriptions of Weidmuller 1729600000 provided by its distributors.

Terminal Block, Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/08/180F 3.5SN BK BX - 1729600000
Strip Terminal Block, 7A, 2 Row(s), 1 Deck(s)
PCB connector (board connection), 125 V, 10 A, Pitch in mm: 3.50, Number of poles: 8, THT solder connection, Box
TERM BLOCK HDR 8POS VERT 3.5MM
Weidmuller Inc S2L 350/08/180F 35Sn Bk Bx

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1729600000.