Weidmuller 1728640000

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/08/90F 3.5SN BK BX - 1728640000
$ 2.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1728640000.

Weidmuller

Datasheet7 pages10 years ago

IHS

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-3.06%

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1844278
Terminal Block, Header, 3.5 mm, 8 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843664
Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1728000000
Terminal Block, Header, 3.5Mm; |Weidmuller 1728000000.
Weidmuller1729600000
Terminal Block, Shrouded Header HDR 8 POS 3.5mm Solder ST Thru-Hole Box
TE Connectivity1986717-8
Strip Terminal Block, 2A, 1 Row(s), 1 Deck(s)
TE Connectivity1986718-8
Strip Terminal Block, 2A, 1.5mm2, 1 Row(s)

Descriptions

Descriptions of Weidmuller 1728640000 provided by its distributors.

Weidmüller OMNIMATE Signal - series B2L/S2L 3. S2L 3.50/08/90F 3.5SN BK BX - 1728640000
Board Connector, 8 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal
Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box
PCB connector (board connection), 125 V, 10 A, Pitch in mm: 3.50, Number of poles: 8, THT solder connection, Box
TERM BLOCK HDR 8POS 90DEG 3.5MM
Pin Header, 8 Position, 3.5Mm; Gender:Header; Pitch Spacing:3.5Mm; No. Of Positions:8Positions; Rated Current:10A; Rated Voltage:150V; Block Orientation:Through Hole Right Angle; Product Range:-; Connector Mounting:Pcb Mount Rohs Compliant: Yes |Weidmuller 1728640000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER