Weidmuller 1715260000

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
$ 0.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1715260000.

IHS

Datasheet7 pages17 years ago

Farnell

JRH Electronics

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-13.52%

CAD Models

Download Weidmuller 1715260000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Weidmuller1715340000
Conn Terminal Block 3 POS 5mm Solder RA Thru-Hole 10A Box
Weidmuller1715360000
Barrier Strip Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 16A
Weidmuller1715320000
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
TE Connectivity282836-3
Connector, Terminal Block; Wire Receptacle; 3 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact

Descriptions

Descriptions of Weidmuller 1715260000 provided by its distributors.

Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 10A Box
Modular Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB terminal, 5.00 mm, Number of poles: 3, Conductor outlet direction: 90°, Clamping yoke connection LM 5.00/03/90 3.5SN BK BX
Terminal Block, Pcb, 3 Position, 22-14Awg; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:10A; Tamaño De Cable Awg Mín.:24Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:1.5Mm²; Espaciado, Paso:5Mm |Weidmuller 1715260000
TERMINAL BLOCK, PCB, 3 POSITION, 22-14AW; TERMINAL BLOCK, PCB, 3 POSITION, 22-14AWG; Pitch Spacing:5mm; No. of Positions:3Positions; Wire Size AWG Min:24AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:1.5mm²; Wire Connection Method:Screw; Rated Current:10A; Colour:Black

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER