Weidmuller 1712690000

Connector Accessories Housing Aluminum Die Cast Gray 24 POS
$ 82.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1712690000.

IHS

Datasheet2 pages7 years ago

Master Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-9.09%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1712690000 provided by its distributors.

Connector Accessories Housing Aluminum Die Cast Gray 24 POS
HDC-KIT-HE 24.131. RockStar® HDC kits-Heavy Duty Connectors, Kit, HE, Size: 8, Poles: 1, Screw connection, 500 V, 16 A, PG GTIN (EAN): 4008190947927
RECTANGULAR CONNECTOR, 24WAY, SCREW; Connector Kit Type:Wire To Wire; Kit Contents:-; Product Range:HE Series; Connector Mounting:Panel Mount; Connector Shell Size:8; Connector Type:Rectangular Power; 18K8622
Rectangular Connector, 24Way, Screw; Conector, Tipo De Kit:Cable A Cable; Conector, Montaje:Panel; Conector, Tamaño De La Carcasa:8; Conector, Tipo:Rectangular Power; Contacto, Chapado:Plata; Contacto, Material:Cobre; Núm. De Filas:2 |Weidmuller 1712690000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER