Weidmuller 1712660000

Connector Accessories Housing Aluminum Die Cast Gray 6 POS
$ 45.529
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1712660000.

IHS

Datasheet2 pages7 years ago

Electro Sonic

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-56.25%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1712660000 provided by its distributors.

Connector Accessories Housing Aluminum Die Cast Gray 6 POS
HDC-KIT-HE 06.101. RockStar® HDC kits-Heavy Duty Connectors, Kit, HE, Size: 3, Poles: 1, Screw connection, 500 V, 24 A, PG GTIN (EAN): 4008190947897
RECTANGULAR CONNECTOR, 6WAY, SCREW; Connector Kit Type: Wire To Wire; Kit Contents: -; Product Range: HE Series; Connector Mounting: Panel Mount; Connector Shell Size: 3; Connector Type: Rectangular Power; Contact Material: Copper
Rectangular Connector, 6Way, Screw; Conector, Tipo De Kit:Cable A Cable; Conector, Montaje:Panel; Conector, Tamaño De La Carcasa:3; Conector, Tipo:Rectangular Power; Contacto, Chapado:Plata; Contacto, Material:Cobre; Núm. De Filas:2 |Weidmuller 1712660000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER