Weidmuller 1712520000

Connector Accessories Housing Aluminum Die Cast Gray 16 POS
$ 60.145
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1712520000.

IHS

Datasheet2 pages7 years ago

Electro Sonic

element14 APAC

TME

Inventory History

3 month trend:
+5.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1712520000 provided by its distributors.

Connector Accessories Housing Aluminum Die Cast Gray 16 POS
HDC-KIT-HE 16.120. RockStar® HDC kits-Heavy Duty Connectors, Kit, HE, Size: 6, Poles: 1, Screw connection, 500 V, 16 A, PG GTIN (EAN): 4008190947743
RECTANGULAR CONN KIT, HOUSING; Connector Kit Type: HDC; Kit Contents: Bulkhead Housing, Cable Gland, Female Insert, Male Insert, Plug Housing; Product Range: - 61K7101
Shell Material = Aluminium / Contact Material = Copper Alloy / Shell Size = 6 / Termination Type = Screw / Mounting Type = Cable Mount / Locking Method = 2 Lever / Current Rating A = 16 / Contacts = 16 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Voltage Rating V = 500 / Connector Gender = Socket / Connector Gender = Plug / Rows = 2 / Contact Gender = Plug / Contact Gender = Socket / IP Rating = IP65

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER