Weidmuller 1712311001

Terminal Block Accessory, 0.1575in Min Cable Dia, 0.5315in Max Cable Dia, Clamping Item, Steel
$ 10.75
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1712311001.

IHS

Datasheet3 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-12.65%

Supply Chain

Introduction Date2018-08-06
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1712311001 provided by its distributors.

Terminal Block Accessory, 0.1575in Min Cable Dia, 0.5315in Max Cable Dia, Clamping Item, Steel
KLBUE 4-13.5 SC. Clamping yoke, Clamping yoke, Steel, 20 mm GTIN (EAN): 4032248032358
Clamping Yoke, Steel, Terminal Block; For Use With:Weidmuller Klbu Series Terminal Block; Accessory Type:Clamping Yoke; Product Range:Klbu Series Rohs Compliant: Yes |Weidmuller 1712311001
Weidmuller 1712311001 Clamping Yoke Brand: Weidmuller. Part Number: 1712311001. Weidmuller Clamping Yoke, For Use With: 4 to 13.5 mm Dia Shield Terminals, 5.3 mm L Thread, 20 mm Pitch, Snap-On Mount, Steel, Silver, 0.866 in H x 0.791 in W x 1.238 in D. Additional Description: WEID-1712311001 KLBUE 4-13.5 SC SHIELD CONNECTION TERMINAL, PITCH IN MM: 20.00, CABLE DIAMETER, MAX.: 13.5 MM, STEEL STND PACK IS 10 50% RESTOCK FEE. Catalog Description: Terminal with large contact area for shielding the connector...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER