Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1706090000

Weidmuller Ground Terminal Block, 3-Pos, Green, Clamp Termination, 800V, ZPE 2.5-2/3AN
$ 3.662
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1706090000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-19.71%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1706010000
Weidmuller 1706010000 ZDU Terminal Block 2.5mm Grey Compact Design
Weidmuller1767690000
Weidmüller Straight Terminal Block, Z Series, Single Layer, Beige, Clamp Termination, 57A
Weidmuller1771410000
Weidmüller Terminal Block, Z Series, Single Layer, Beige, Clamp Termination, 41A
Phoenix Contact1724026
Phoenix,MK3DS1,5/3-5,08,PCBterminal,Conn PC Terminal Block 9 POS 5.08mm Solder ST Thru-Hole 15A
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact1923021
Feed Through Terminal Block/3 Pin Term Blk Feed Thru 10-30 AWG, 6.2mm wide

Descriptions

Descriptions of Weidmuller 1706090000 provided by its distributors.

Weidmuller Ground Terminal Block, 3-Pos, Green, Clamp Termination, 800V, ZPE 2.5-2/3AN
Conn Ground Terminal Block 3 POS Screw T DIN Rail 800A
Modular Terminal Block, 800A, 2.5mm2, 1 Row(s), 1 Deck(s)
PE terminal, Tension-clamp connection, 2.5 mm², 800 V, Number of connections: 3, Number of levels: 1, Green/yellow ZPE 2.5-2/3AN
ZPE 2.5-2/3AN. Z terminal with tension spring connection, Earth terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, green/yellow GTIN (EAN): 4008190915438
Weidmuller Terminal Block, 1-Tier, Series: ZPE, 800 VAC, 26 to 12 AWG Wire, 10 mm Wire Strip Length, Polyethylene Terminal, Snap-On Mount, Tension Clamp at IncLined/Angled, -50 to 120 deg C, Wemid, Green/Yellow, 1.988 in H x 0.201 in W x 1.713 in D
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = KEMAATEX / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER