Weidmuller 1677220000

MF 10/6 MC NEUTRAL. Terminal markers, MultiCard, 10 x 6 mm, Polyamide 66, Colour: White GTIN (EAN): 4008190475529
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1677220000.

IHS

Datasheet6 pages7 years ago

Farnell

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-22.16%

Supply Chain

Introduction Date2018-08-31
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1677220000 provided by its distributors.

MF 10/6 MC NEUTRAL. Terminal markers, MultiCard, 10 x 6 mm, Polyamide 66, Colour: White GTIN (EAN): 4008190475529
Weidmuller MultiFit Neutral Terminal Marker, MultiCard, 10 mm Marker Length, 6 mm Marker Width, White Background, Polyamide
TERMINAL MARKER, MULTIFIT/6MM, 120P/CARD; Accessory Type:Terminal Marker; For Use With:Terminal Blocks; Legend:Blank (No Legend); Pitch Spacing:6mm; Product Range:MultiFit Series RoHS Compliant: Yes
For Terminal Type = MultiFit Series / Pitch mm = 6 / Legend = Blank / Printable = Inkjet Printer / Printable = Plotter Printer / Width mm = 6 / Height mm = 10 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = MultiFit

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER