Weidmuller 1674730000

Partition plate (terminal), End and intermediate plate, 79 mm x 43 mm, dark beige ZAP/TW ZDK2.5
$ 1.185
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1674730000.

IHS

Datasheet2 pages7 years ago

element14 APAC

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-15.42%

Supply Chain

Introduction Date2018-08-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1674730000 provided by its distributors.

Partition plate (terminal), End and intermediate plate, 79 mm x 43 mm, dark beige ZAP/TW ZDK2.5
END PLATE, BEIGE, ZDK2.5 DIN TERM BLOCK; For Use With: ZDK 1.5/ZDK 2.5 Series DIN Rail Mount Terminal Blocks; Accessory Type: End Plate; Product Range: Z Series 16F4303
End Plate, Zdk1.5/Zdk2.5 Terminal Block; Tipo De Accesorio:Placa Final; Para Usar Con:Zdk 1.5/Zdk 2.5 Series Din Rail Mount Terminal Blocks |Weidmuller 1674730000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Z-Series Terminal Blocks / Length mm = 79 / Height mm = 43
Weidmuller 1674730000 End Plate Brand: Weidmuller. Part Number: 1674730000. Weidmuller End Plate, Series: Z Series, For Use With: ZDK 1.5/ZDK 2.5 Series DIN Rail Mount Terminal Blocks, -50 to 120 deg C Operating Temperature, Wemid, Dark Beige, 3.11 in H x 0.059 in W x 1.693 in D. Additional Description: WEID-1674730000 ZAP/TW ZDK2.5 PARTITION PLATE (TERMINAL), END AND INTERMEDIATE PLATE, 79 MM X 43 MM, DARK BEIGE. Catalog Description: Partition wall for the electrical separation of terminal blocks in adjacent cross-connections. The separation plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER