Weidmuller 1665640000

Weidmüller HDC enclosures HDC 24B DMDQ 2QB - 1665640000
$ 31.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1665640000.

IHS

Datasheet4 pages7 years ago

Electro Sonic

Burklin Elektronik

Newark

DigiKey

Inventory History

3 month trend:
-2.33%

Supply Chain

Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 1665640000 provided by its distributors.

Weidmüller HDC enclosures HDC 24B DMDQ 2QB - 1665640000
HDC 24B DMDQ 2QB. HDC enclosures, Size: 8, Protection degree: IP 65, Cover for upper part of housing, Side-locking clamp on lower side, Standard GTIN (EAN): 4008190422660
COVER, HOOD; For Use With:RockStar Housing Hoods; Material:Aluminium Die-cast; Connector Shell Size:8; SVHC:No SVHC; Colour:Grey; Connector Type:Dust Cap & Cover; Series:M32; Size:8
Cover, Size 8, Ip65, Aluminium; Accessory Type:Cover; For Use With:Weidmuller Rockstar Series Heavy Duty Connectors; Connector Body Material:Aluminum Body; Product Range:Rockstar Series Rohs Compliant: Yes |Weidmuller 1665640000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER