Weidmuller 1661510000

Weidmüller HDC enclosures HDC 24B SBU 1PG21G - 1661510000
$ 26.214
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1661510000.

IHS

Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2018-10-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Weidmuller 1661510000 provided by its distributors.

Weidmüller HDC enclosures HDC 24B SBU 1PG21G - 1661510000
HDC 24B SBU 1PG21G. HDC enclosures, Size: 8, Protection degree: IP 65, Base enclosure, Side-locking clamp on lower side, Standard, Size of cable entries: PG 21 GTIN (EAN): 4008190418069
HOUSING, BULKHEAD, PG21; Heavy Duty Connector Type: Base, Panel Mount, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 2 Lever; Rectangular Shell Size: 24B; For Use With: HDC 24B Inserts & Hoods; Product Ra
Base Housing, Size 8, Aluminium; Rango De Producto:Serie Rockstar; Conector, Montaje:Panel; Tamaño De Carcasa Rectangular:24B; Para Usar Con:Hdc 24B Inserts & Hoods; Material Del Cuerpo Del Conector:Aluminio; Tipo De Bloqueo:2 Levas |Weidmuller 1661510000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER