Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1651660000

Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 1651660000
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1651660000.

IHS

Datasheet3 pages7 years ago

Electro Sonic

DigiKey

Inventory History

3 month trend:
+110%

Supply Chain

Country of OriginGermany
Introduction Date2014-08-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
TE Connectivity66099-4
TE Connectivity Circular Connector Pin, Type III+ Series, Male, Crimp, Pin Size 16, 18-16 AWG
TE Connectivity66105-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
HDI POWER CONTACT ASSY Part Number: 532924-3 | Internal Number: 532924-3 | TE Connectivity

Descriptions

Descriptions of Weidmuller 1651660000 provided by its distributors.

Pin contact, 2.5 mm², AWG 14, crimp connection, gold-plated, 1651660000
Hdc-C-Hd-Sm2.5Au Rohs Compliant: Yes |Weidmuller 1651660000
Weidmüller Crimping contact HDC-C-HD-SM2.5AU - 1651660000
Connector Accessory, Contact, Copper Alloy
Contact PIN Crimp ST Cable Mount
HDC-C-HD-SM2.5AU. Heavy Duty Connectors, Contact, HD, HDD, HQ, MixMate, CM 10, CM BUS (CSB), Male, Conductor cross-section, max.: 2.5, turned, Copper alloy GTIN (EAN): 4008190400330

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER