Weidmuller 1650600000

HDC HD 8 FC. HDC insert, Female, 250 V, 10 A, No. of poles: 8, Crimp connection, Size: 1 GTIN (EAN): 4008190870959
$ 3.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1650600000.

Inventory History

3 month trend:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2001-03-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
TE Connectivity1971862-1
Solar Connectors / Photovoltaic Connectors Female Cable Coupler Gen 4 Seal 5.8-8mm
TE Connectivity1103271-1
Connector Accessory Insert Glass Filled Pbt |Amp Te Connectivity 1103271-1
TE Connectivity1103279-1
Connector Accessory Insert Glass Filled Pc |Amp Te Connectivity 1103279-1
Amphenol SolarH4CFC4DCS
CONNECTOR, SOLAR / PHOTOVOLTAIC HELIOS 12GA STAMPED AND FORMED CONTACTS
Amphenol SolarH4CFC4DIS
HELIOS H4 SOLAR CONNECTOR, CABLE SOCKET,12-10 AWG, HELIOS H4,STAMPED CONTACT

Descriptions

Descriptions of Weidmuller 1650600000 provided by its distributors.

HDC HD 8 FC. HDC insert, Female, 250 V, 10 A, No. of poles: 8, Crimp connection, Size: 1 GTIN (EAN): 4008190870959
Rack and Panel Connector, 8 Contact(s), Female, Crimp Terminal, Socket
HDC INSERT, FEMALE, 50V, 10A, NUMBER OF POLES: 8, CRIMP CONNECTION, SIZE: 1
Weidmüller HDC insert HDC HD 8 FC - 1650600000
Conn Rectangular F 8 POS Crimp ST Cable Mount
Rectangular Connector Insert; Connector Type:Rectangular Power; Gender:Female; No. of Contacts:8; Contact Termination:Crimp; Contact Material:Copper; Series:HD; Contact Plating:Silver; Connector Shell Size:1; Contact Gender:Socket ;RoHS Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER