Weidmuller 1649540000

ZAP/TW ZIA1.5/3L. Z-series, End plate, Partition plate, Dark Beige, 5.08 mm GTIN (EAN): 4008190295165
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1649540000.

IHS

Datasheet2 pages7 years ago

JRH Electronics

element14 APAC

Burklin Elektronik

TME

Inventory History

3 month trend:
-1.20%

Supply Chain

Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1649540000 provided by its distributors.

ZAP/TW ZIA1.5/3L. Z-series, End plate, Partition plate, Dark Beige, 5.08 mm GTIN (EAN): 4008190295165
End Plate, Plastic, Terminal Block; For Use With:Weidmuller Zia 1.5/3L-1S, Zia 1.5/3L-1S/Ld & D Zia 1.5/3L-Pe Terminal Blocks; Accessory Type:End Plate; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1649540000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Z-Series Terminal Blocks / Length mm = 68 / Height mm = 45.8

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER