Weidmuller 1640740000

WS 8/5 MC NEUTRAL. Terminal markers, MultiCard, 8 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190279103
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1640740000.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
-14.45%

Supply Chain

Introduction Date2015-06-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1640740000 provided by its distributors.

WS 8/5 MC NEUTRAL. Terminal markers, MultiCard, 8 x 5 mm, Polyamide, Colour: White GTIN (EAN): 4008190279103
For Terminal Type = W-Series / Pitch mm = 5 / Legend = Blank / Width mm = 5 / Height mm = 8 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = WS
Terminal Block Marker, 5Mm; Accessory Type:Terminal Block Marker; For Use With:Weidmuller W, Z And I Series Terminal Blocks; Legend:Blank (No Legend); Pitch Spacing:5Mm; Product Range:Ws Series Rohs Compliant: Yes |Weidmuller 1640740000
Weidmuller 1640740000 Neutral Terminal Marker Brand: Weidmuller. Part Number: 1640740000. Weidmuller Neutral Terminal Marker, MultiCard, Series: WS Series, 8 mm Marker Length, 5 mm Marker Width, White Background, Polyamide. Additional Description: WEID-1640740000 WS 8/5 MC NE WS TERMINAL MARKING, PITCH IN MM: 5.00, PRINTED CHARACTERS: NEUTRAL, WHITE WS 8/5 MC NE WS 1 BX = 720 TAGS 5 CARDS PER BOX , 144 MARKERS PER CARD. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER