Weidmuller 1639700000

Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
$ 1.453
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1639700000.

Weidmuller

Datasheet24 pages4 years ago

IHS

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Weidmuller1640160000
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1639930000
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Panel Mount 8A Box
Weidmuller1638780000
Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
Phoenix Contact1863000
PCB,MCVW1,5/2-STF-3,5,Conn Terminal Block F 2 POS 3.5mm Screw ST Panel Mount 8A
Conn Eurostyle Block F 2 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle
Phoenix Contact1966091
Conn Terminal Block F 2 POS 3.5mm Push-In Spring ST Cable Mount 8A

Descriptions

Descriptions of Weidmuller 1639700000 provided by its distributors.

Conn Terminal Block SKT 2 POS 3.5mm Screw ST Cable Mount 8A Box
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 12 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 2, Clamping yoke connection, Box
Terminal Block Pluggable, 2 Position, 28-14Awg; Pitch Spacing:3.5Mm; No. Of Positions:2Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:1.5Mm²; Wire Connection Method:Screw; Rated Current:10A Rohs Compliant: Yes |Weidmuller 1639700000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER