Weidmuller 1616440000

Modular Terminal Block, 6.3A, 2.5mm2, 1 Row(s), 1 Deck(s)
$ 14.867
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616440000.

IHS

Datasheet5 pages17 years ago

JRH Electronics

Electro Sonic

Inventory History

3 month trend:
-13.60%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020140000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 32 A, 8 kV, red, 1020140000
Weidmuller1608510000
Conn Feed-Through Terminal Block 2 POS Tension Clamp ST DIN Rail 24A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A

Descriptions

Descriptions of Weidmuller 1616440000 provided by its distributors.

Modular Terminal Block, 6.3A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, FUSED, 2POS, 12AWG; No. of Positions: 2Positions; Wire Size AWG Min: 26AWG; Wire Size AWG Max: 12AWG; Conductor Area CSA: 2.5mm²; Wire Connection Method: Clamp; Rated Current: 6.3A; Rated Volt
ZSI 2.5/LD 28AC. Z terminal with electronic components, Fuse terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190196813
Fuse terminal, Tension-clamp connection, Fuse cartridge, with LED, for plug-in cross-connector, One end without connector, Tension-clamp connection, 2.5 mm², 28 V, 6.3 A, G-Si. 5 x 20, dark beige ZSI 2.5/LD 28AC

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER