Weidmuller 1610840000

ZAP TNHE/ZSI2.5. Z-series, End plate, Dark Beige, 1.1 mm GTIN (EAN): 4008190263379
$ 0.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1610840000.

IHS

Datasheet2 pages8 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-24.15%

Supply Chain

Introduction Date2018-04-30
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1610840000 provided by its distributors.

ZAP TNHE/ZSI2.5. Z-series, End plate, Dark Beige, 1.1 mm GTIN (EAN): 4008190263379
End Plate, Plastic, Terminal Block; For Use With:Weidmuller Z Series Terminal Blocks; Accessory Type:End Plate; Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1610840000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Block / Length mm = 32.2 / Height mm = 46.7
Weidmuller 1610840000 End Plate Brand: Weidmuller. Part Number: 1610840000. Weidmuller End Plate, For Use With: Z Series Terminals, Wemid, Dark Beige, 1.839 in H x 0.043 in W x 1.268 in D. Additional Description: WEID-1610840000 ZAP TNHE/ZSI2.5 END PLATE (TERMINALS), 46.7 MM X 1.1 MM, DARK BEIGE. Catalog Description: End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1610840000.