Weidmuller 1609900000

Connector Accessories Marking Tag Straight Polyamide 6/6 White
$ 0.114
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1609900000.

IHS

Datasheet6 pages7 years ago

Electro Sonic

Newark

Burklin Elektronik

DigiKey

Inventory History

3 month trend:
+202%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Weidmuller 1609900000 provided by its distributors.

Connector Accessories Marking Tag Straight Polyamide 6/6 White
TERMINAL BLOCK MARKER BLANK 6MM PACK-600; Series:WS; Accessory Type:Terminal Block Marker; For Use With:W, Z, P, and I Series Terminal Blocks; Legend:Blank; Pitch Spacing:6mm; External Width:6mm; Features:Blank Connector Markers
For Terminal Type = Z-Series / For Terminal Type = W-Series / Pitch mm = 6 / Legend = Blank / Printable = Inkjet Printer / Printable = Plotter Printer / Width mm = 6 / Height mm = 12 / Material = Polyamide 6.6 (PA6.6) / Flammability Rating = UL 94V-2 / Colour = White / Series = WS
Weidmuller 1609900000 Neutral Terminal Marker Brand: Weidmuller. Part Number: 1609900000. Weidmuller Neutral Terminal Marker, MultiCard, Series: WS Series, 12 mm Marker Length, 6 mm Marker Width, White Background, Polyamide. Additional Description: WEID-1609900000 WS 12/6 MC NE WS TERMINAL MARKING, PITCH IN MM: 6.00, PRINTED CHARACTERS: NEUTRAL, WHITE WS 12/6 MC NE WS 1 BX=5 CDS CD=120 EA. Catalog Description: Marker for labelling terminals. The markers can be labelled with a printer or plotter and the appropriate software...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER