Weidmuller 1608830000

ZAP/TW 5. Z-series, End plate, Partition plate, Dark Beige, 2 mm GTIN (EAN): 4008190207045
$ 0.751
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608830000.

IHS

Datasheet5 pages9 years ago

Farnell

Electro Sonic

Newark

Burklin Elektronik

Inventory History

3 month trend:
-10.69%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1608830000 provided by its distributors.

ZAP/TW 5. Z-series, End plate, Partition plate, Dark Beige, 2 mm GTIN (EAN): 4008190207045
End Plate, Zdu/Zpe 6 Terminal Block; Tipo De Accesorio:End Plate; Para Usar Con:Zdu/Zpe 6 Series Din Rail Mount Terminal Blocks |Weidmuller 1608830000
END PLATE, ZDU/ZPE 6 TERMINAL BLOCK; For Use With: ZDU/ZPE 6 Series DIN Rail Mount Terminal Blocks; Accessory Type: End Plate; Product Range: Z Series 16F4300
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon Connect Terminal Block / Length mm = 37 / Height mm = 65
Weidmuller 1608830000 End Plate Brand: Weidmuller. Part Number: 1608830000. Weidmuller End Plate, Series: Z Series, For Use With: ZDU/ZPE 6 Series DIN Rail Mount Terminal Blocks, -50 to 120 deg C Operating Temperature, Wemid, Dark Beige, 2.559 in H x 0.079 in W x 1.457 in D. Additional Description: WEID-1608830000 ZAP/TW 5 PARTITION PLATE (TERMINAL), END AND INTERMEDIATE PLATE, 65 MM X 37 MM, DARK BEIGE. Catalog Description: Partition wall for the electrical separation of terminal blocks in adjacent cross-connections. The separation plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER