Weidmuller 1604560000

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/11/180G 3.2SN OR BX - 1604560000
$ 2.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1604560000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-34.66%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1605160000
Terminal Block, Header, 11Pos, Th; |Weidmuller 1605160000
Phoenix Contact1843693
TERMINAL BLOCK HEADER Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844304
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843664
Terminal Block, Vertical, Header, 3.5 mm, 8 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1604540000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000
Weidmuller1607120000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1604560000 provided by its distributors.

Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/11/180G 3.2SN OR BX - 1604560000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 11POS, TH;
Conn Shrouded Header M 11 POS 3.5mm Solder ST Thru-Hole Box
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 11, THT solder connection, Box
TERM BLOCK HDR 11POS VERT 3.5MM
Weidmuller Inc Sl 350/11/180G 32Sn Or Bx
TERMINAL BLOCK, HEADER, 11POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 11Ways; Rated Current: 17A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: Omnimate Signal SL Series; SVH
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 11 / Current Rating A = 17 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = SL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER