Weidmuller 1604540000

Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000
$ 2.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1604540000.

Weidmuller

Datasheet5 pages10 years ago

IHS

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-10.98%

CAD Models

Download Weidmuller 1604540000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1844281
Terminal Block, Header, 3.5 mm, 9 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843677
Terminal Block, Vertical, Header, 3.5 mm, 9 Ways, 8 A, 160 V, Through Hole Vertical
Weidmuller1605140000
Terminal Block, Header, 9Pos, Th; |Weidmuller 1605140000
Weidmuller1607110000
Terminal Block, Header, 10Pos, Th; |Weidmuller 1607110000
Weidmuller1604520000
Terminal Block, Header, 7Pos, Th; |Weidmuller 1604520000
TE Connectivity / AMP1986799-9
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1604540000 provided by its distributors.

Terminal Block, Header, 9Pos, Th; |Weidmuller 1604540000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/09/180G 3.2SN OR BX - 1604540000
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
Pin header, 9 pole, pitch 3.5 mm, straight, orange, 1604540000
PCB connector (board connection), 160 V, 17 A, Pitch in mm: 3.50, Number of poles: 9, THT solder connection, Box
Conn Shrouded Header M 9 POS 3.5mm Solder ST Thru-Hole Box
TERM BLOCK HDR 9POS VERT 3.5MM
Weidmuller Inc Sl 350/09/180G 32Sn Or Bx
TERMINAL BLOCK, HEADER, 9POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 9Ways; Rated Current: 17A; Rated Voltage: 320V; Block Orientation: Through Hole Vertical; Product Range: Omnimate Signal SL Series; SVHC:
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 9 / Current Rating A = 17 / Voltage Rating V = 320 / Legend = None / Standards Met = CSA / Standards Met = EAC / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 100 / Orientation = Straight / Series = SL 3.50

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER