Phoenix Contact 1843693

TERMINAL BLOCK HEADER Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 3.819
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1843693.

Phoenix Contact

Datasheet13 pages4 years ago
Technical Drawing1 page0 years ago

JRH Electronics

Burklin Elektronik

MRO Stop

Arrow Electronics

Inventory History

3 month trend:
+13.78%

CAD Models

Download Phoenix Contact 1843693 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Phoenix Contact1844304
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Weidmuller1604560000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/11/180G 3.2SN OR BX - 1604560000
Weidmuller1605160000
Terminal Block, Header, 11Pos, Th; |Weidmuller 1605160000
TE Connectivity / AMP1-1986799-1
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1843693 provided by its distributors.

TERMINAL BLOCK HEADER Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix,MCV1,5/11-G-3,5,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 11pin green Through hole mounting 7.25mm*39.9mm*12.6mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MCV 1,5/..-G, pitch: 3.5 mm, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG