Phoenix Contact 1844304

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
$ 3.802
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1844304.

Phoenix Contact

Datasheet12 pages4 years ago
Technical Drawing1 page0 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

MRO Stop

Inventory History

3 month trend:
-100%

CAD Models

Download Phoenix Contact 1844304 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-01-15
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 3 months ago)

Related Parts

Weidmuller1604560000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/11/180G 3.2SN OR BX - 1604560000
Weidmuller1605160000
Terminal Block, Header, 11Pos, Th; |Weidmuller 1605160000
Phoenix Contact1843693
TERMINAL BLOCK HEADER Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP1-1986799-1
Barrier Strip Terminal Block, 13.5A, 1 Row(s), 1 Deck(s)
Phoenix Contact1844294
Terminal Block, Header, 3.5 mm, 10 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1843680
Terminal Block, Vertical, Header, 3.5 mm, 10 Ways, 8 A, 160 V, Through Hole Vertical

Descriptions

Descriptions of Phoenix Contact 1844304 provided by its distributors.

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Pluggable Terminal Blocks 11 Pos 3.5mm pitch T hrough Hole Header
Conn; TermBlk; PCB; Header; SnglLvl; 90DegAngl; Sldr; 11Pole; 3.5mmPitch; COMBICON
TERMINAL BLOCK, HEADER, R/A, 11WAY, TH;
Phoenix Contact Printplaat-basiselementen MC 1,5/11-G-3,5 - 1844304
Conn Wire to Board HDR 11 POS 3.5mm Solder RA Side Entry Thru-Hole
PLUGGABLE HEADER 3.5MM 16AWG 160V 8A 11 POSITION COMBICON MC SERIES
Pin Header PCB - Right-Angle 11P - MC15/11-G-35
TERM BLOCK HDR 11POS 90DEG 3.5MM
MC 1 5/11-G-3 5 PCB header nominal
Phoenix,MC1,5/11-G-3,5,PCBsocket,Connector,Male pin,with hood(4 noodle) 1 11pin green Through hole mounting 9.2mm*39.9mm*10.65mm
PCB headers, nominal cross section: 1.5 mm2, color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Sn, contact connection type: Pin, number of potentials: 11, number of rows: 1, number of positions: 11, number of connections: 11, product range: MC 1,5/..-G, pitch: 3.5 mm, screw head form: L Slotted, mounting: Wave soldering, pin layout: Linear pinning, solder pin [P]: 3.4 mm, number of solder pins per potential: 1, plug-in system: COMBICON MC 1,5, Pin connector pattern alignment: Standard, locking: without, mounting method: without, type of packaging: packed in cardboard

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG