Weidmuller 1601730000

HDC HD 40 FC. HDC insert, Female, 250 V, 10 A, No. of poles: 40, Crimp connection, Size: 6 GTIN (EAN): 4008190022006
$ 14.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1601730000.

IHS

Datasheet5 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+10.59%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Accessories CF Card Ejector Right Side Button Stainless Steel 50 Position Tray
TE Connectivity1-1103401-1
Connector Accessories Insert Female 3 POS Polycarbonate Loose Piece
Modular Connectors / Ethernet Connectors MDJCK BLIND PLUG DUST CVR 8/8
TE Connectivity1102919-1
Connector Rectangular, Female Insert Straight Polycarbonate Gray Loose
TE Connectivity1103015-2
Mdl2.8.bu.c |Amp Te Connectivity 1103015-2
Amphenol Communications SolutionsMRJ5381M1
Modular Connectors / Ethernet Connectors Rcpt, RJ45 PCB Tail (2.54mm) R/A, 8 Cont

Descriptions

Descriptions of Weidmuller 1601730000 provided by its distributors.

HDC HD 40 FC. HDC insert, Female, 250 V, 10 A, No. of poles: 40, Crimp connection, Size: 6 GTIN (EAN): 4008190022006
Rack and Panel Connector, 40 Contact(s), Female, Crimp Terminal, Socket
Weidmüller HDC insert HDC HD 40 FC - 1601730000
INSERT FEMALE 40POS+1GND CRIMP
Series = HD / For Shell Size = 6 / Positions = 40 / Insert Gender = Socket / Current Rating A = 10 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Standards Met = CsA / Contact Gender = Socket / Contact Termination Type = Crimp / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER