Weidmuller 1596440000

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1596440000.

IHS

Datasheet1 page23 years ago

Electro Sonic

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-11-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2019-12-31
LTD Date2019-12-31

Related Parts

Weidmuller1614830000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SLD 5.00/08/180G 3.2SN OR BX - 1614830000
Weidmuller1614370000
Weidmüller OMNIMATE Signal - series BL/SL 5.00 SLD 5.00/08/90G 3.2 SN OR BX - 1614370000
Weidmuller1596480000
Conn Terminal Block 10 POS 5mm Solder ST Thru-Hole 15A
On Shore TechnologyED790/8
Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 20A
Phoenix Contact1762745
Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
On Shore TechnologyED790/6
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 20A

Descriptions

Descriptions of Weidmuller 1596440000 provided by its distributors.

Conn Terminal Block 8 POS 5mm Solder ST Thru-Hole 15A
Barrier Strip Terminal Block, 15A, 2 Row(s), 2 Deck(s)
Weidmuller LP2N 5.00/08/90 4.5SN OR - 1596440000
TERM BLK 4POS SIDE ENTRY 5MM PCB
Terminal Block, Pcb, 8 Position, 26-12Awg; Pitch Spacing:5Mm; No. Of Positions:8Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:-; Wire Connection Method:screw; Rated Current:15A; Rated Voltage:300V Rohs Compliant: Yes

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER