Weidmuller 1552600000

End Plate for PE Terminal Block Wemid Dark Beige
$ 0.581
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1552600000.

IHS

Datasheet2 pages7 years ago

Electro Sonic

Newark

TME

Inventory History

3 month trend:
+21.77%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1552600000 provided by its distributors.

End Plate for PE Terminal Block Wemid Dark Beige
Weidmüller A-series AEP 2C 1.5 - 1552600000
End plate for A series, 1552600000
END PLATE (TERMINALS), 52.76 MM
END PLATE, PE TERMINAL BLOCK, BEIGE; For Use With: Weidmuller A Series PE Terminal Blocks; Accessory Type: End Plate; Product Range: Klippon A Series; SVHC: No SVHC (15-Jan-2018)
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 53 / Height mm = 26

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER