End Plate, Beige, Feed Thru Term Block; For Use With:Weidmuller A Series Feed-Through Terminal Blocks; Accessory Type:End Plate; Product Range:A Series Rohs Compliant: Yes |Weidmuller 1547690000
Accessory Type = End Plate / Accessory Colour = Dark Beige / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Length mm = 88 / Height mm = 43
Weidmuller 1547690000 End Plate Brand: Weidmuller. Part Number: 1547690000. Additional Description: WEID-1547690000 AEP 2T 2.5 END PLATE (TERMINALS), 88.25 MM X 2.1 MM, DARK BEIGE. Catalog Description: End plate for touch protection of live parts of terminal blocks. The end plate is also used for the optically recognisable separation of electric circuits in order to avoid wiring errors...