Weidmuller 1542510000

Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -40C~60C 630Ohm 36.9mA
$ 15.098
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1542510000.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+692%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1542510000 provided by its distributors.

Active RoHS Compliant 4PDT (4Form C) General Purpose Power Relay 20ms -40C~60C 630Ohm 36.9mA
Relay coupler 4 Form C (NO/NC), 630 Ω, 5 A, 24 V (DC), 1542510000
Industrial Relay Module 4 CO 24VDC 5A Screw Connection
Weidmüller D-SERIES DRM DRMKIT 24VDC 4CO LD/PB - 1542510000
Weidmüller 1542510000 インターフェイスリレーモジュール
Power Relay, 4Pdt, 5A, 250V, Din Rail; Contact Configuration:4Pdt; Coil Voltage:24Vdc; Contact Current:5A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1542510000
Coil Resistance Ohm = 630 / Coil Type = DC / Contact Configuration = 4CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi + Au / Series = DRM / Width mm = 27 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 67 / Height mm = 80 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER