Weidmuller 1542480000

Industrial Relay Module 2 CO 24VAC 10A Screw Connection
$ 12.945
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1542480000.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-05-13
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1542480000 provided by its distributors.

Industrial Relay Module 2 CO 24VAC 10A Screw Connection
Weidmüller D-SERIES DRM DRMKIT 24VAC 2CO LD/PB - 1542480000
RELAY GEN PURPOSE DPDT 10A 24V
Weidmuller Inc Drmkit 24Vac 2Co Ld/Pb
Power Relay, Dpdt, 10A, 250V, Din Rail; Contact Configuration:Dpdt; Coil Voltage:24Vac; Contact Current:10A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1542480000
Switching Current A = 10 / Switching Capacity kVA = 2.5 / Series = DRM / Switching Voltage - AC V = 250 / Contact Material = AgNi + Au / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Relay Type = Non-Latching / Width mm = 27 / Coil Voltage - AC V = 24 / Length mm = 67 / Height mm = 80 / Contact Configuration = 2CO / Coil Type = AC / Coil Resistance Ohm = 160

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER