Weidmuller 1542360000

Weidmüller D-series Drm Drmkit 24VDC 2CO Ld - 1542360000
$ 12.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1542360000.

IHS

Datasheet5 pages7 years ago

Burklin Elektronik

TME

JRH Electronics

Inventory History

3 month trend:
-22.05%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1542360000 provided by its distributors.

Weidmüller D-SERIES DRM DRMKIT 24VDC 2CO LD - 1542360000
Power Relay, Dpdt, 24 Vdc, 10 A, Screw; Contact Configuration:Dpdt; Coil Voltage:24Vdc; Contact Current:10A; Product Range:D-Series; Relay Mounting:Din Rail; Coil Type:Non Latching; Contact Voltage Vac:250V; Relay Terminals:Screw Rohs Compliant: Yes |Weidmuller 1542360000
General purpose relay features a DPDT (2 Form C) contact arrangement with silver nickel (AgNi), gold (Au) contact material and screw terminal termination. It is designed for DIN Rail mounting. Its 24VDC coil has a 36.9 mA current and 650 Ohms resistance. This relay has a 20 ms operate time and a 20 ms release time
Coil Resistance Ohm = 650 / Coil Type = DC / Contact Configuration = 2CO / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Contact Material = AgNi + Au / Series = DRM / Width mm = 27 / Relay Type = Non-Latching / Coil Voltage - DC V = 24 / Length mm = 67 / Height mm = 80 / Switching Current A = 10 / Switching Capacity kVA = 2.5 / Switching Voltage - AC V = 250

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER