Weidmuller 1528090000

WEIDMULLER 1528090000 ZQV 4N/10 Cross-connector (terminal), Plugged, orange, 32
$ 4.619
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1528090000.

IHS

Datasheet2 pages7 years ago

Master Electronics

TME

Inventory History

3 month trend:
-14.74%

Supply Chain

Introduction Date2018-11-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Weidmuller 1528090000 provided by its distributors.

WEIDMULLER 1528090000 ZQV 4N/10 Cross-connector (terminal), Plugged, orange, 32
Cross Connector for Klippon Connect Terminal Blocks 10 Position Orange
Weidmüller A-series ZQV 4N/10 - 1528090000
Connector Accessories Cross Connection
Terminal Block Accessory, Spring Item
Weidm¨¹ller , A, Klippon , IECEx
CROSS-CONNECTOR (TERMINAL), PLUG
Cross Conn, 10Pos, Feed Thru Tb, Org; For Use With:Weidmuller A Series Feed-Through Terminal Blocks; Accessory Type:Cross Connector; Product Range:Klippon Z Series Rohs Compliant: Yes |Weidmuller 1528090000
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = ABS / Standards Met = BV / Standards Met = DNV Germanischer Lloyd / Standards Met = Lloyds Register / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Poles = 10 / Length mm = 58.7 / Height mm = 27.95

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER