Weidmuller 1527940000

Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1527940000.

IHS

Datasheet2 pages7 years ago

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-9.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Weidmuller 1527940000 provided by its distributors.

Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange
Weidmuller 1527940000 Klippon Cross Connector Brand: Weidmuller. Part Number: 1527940000. Additional Description: WEID-1527940000 ZQV 4N/3 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 3, PITCH IN MM: 6.10, INSULATED: YES, 32 A, ORANGE. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
Cross Connector, 3Pos, Terminal Block; For Use With:Weidmuller Z Series Terminal Blocks; Accessory Type:Cross Connector; Product Range:Z Series; Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 1527940000
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Poles = 3 / Length mm = 16 / Height mm = 2.8

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER