Weidmuller 1527930000 Klippon Cross Connector. Brand: Weidmuller. Part Number: 1527930000. Additional Description: WEID-1527930000 ZQV 4N/2 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 2, PITCH IN MM: 6.10, INSULATED: YES, 32 A, ORANGE CROSS-CONNECTOR. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals..
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = ABS / Standards Met = BV / Standards Met = DNV Germanischer Lloyd / Standards Met = Lloyds Register / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = A-Series Klippon Connect Terminal Block / Poles = 2 / Length mm = 9.9 / Height mm = 27.95