Weidmuller 1527570000

Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange
$ 1.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1527570000.

IHS

Datasheet2 pages7 years ago

Burklin Elektronik

Master Electronics

Electro Sonic

TME

Inventory History

3 month trend:
-16.13%

Supply Chain

Introduction Date2018-10-03
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Weidmuller 1527570000 provided by its distributors.

Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange
Weidmuller 1527570000 Klippon Cross Connector Brand: Weidmuller. Part Number: 1527570000. Additional Description: WEID-1527570000 ZQV 2.5N/3 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 3, PITCH IN MM: 5.10, INSULATED: YES, 24 A, ORANGE. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
Cross Connector, Push In, Wemid, Orange; For Use With:Weidmuller A Series Terminal Blocks; Accessory Type:Cross Connector; Product Range:A Series Rohs Compliant: Yes |Weidmuller 1527570000
Accessory Type = Cross Connector / Accessory Colour = Orange / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Poles = 3 / Length mm = 13 / Height mm = 24.7

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER